You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port Digital I/O & RS232 Serial Port with Ethernet Switch -
ED-204
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ED-204
- Order Code:
- CS28079
- Product Range
- ED Series
- Also Known As:
- GTIN UPC EAN: 0837324009842
- Technical Datasheet:
- ED-204 Datasheet
Product Range Selector (ED Series)
See all from this product rangeProduct Overview
- 4 Independant digital ports can be either in or out
- Two port Ethernet switch for daisy-chaining
- Additional RS232 Serial port
- Web configuration and RFC2217 compliant interface for non-Windows users
- Industry standard ASCII Command Protocol
- Signed drivers and rigorously tested software
- IP-30 rated non-conducting polyamide case
- Wide range 5-30V DC Power input
- Supports Win Server 2008/2012 & XP/Vista/7/8
- Lifetime manufacturer warranty and support
Contents
Contents: Server, software and user guide
Product Information
- :
- 2Ports
- :
- DIN Rail / Wall
- :
- RJ45 x 2
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- ED Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £162.74 (£195.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























