You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Device Server, Ethernet to Serial, 1 Port, RS232 -
ES-246
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ES-246
- Order Code:
- CS20639
- Product Range
- ES Series
- Also Known As:
- GTIN UPC EAN: 0837324002287
- Technical Datasheet:
- ES-246 Datasheet
Product Range Selector (ES Series)
See all from this product rangeProduct Overview
- Simple and powerful user friendly interface
- Fully RFC2217 compliant for non-Windows users
- Network access and web configuration via TCP/IP
- Maximum baud rate 230,400
- 10/100Base TX ethernet port
- Rugged metal enclosure
- LED status indication
- Power input 5 - 30V DC
- Supports Win Server 2003/2008, Win 2000/XP/Vista/7/8
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Server, ac adaptor, software and user guide
Product Information
- :
- 1Ports
- :
- 1 Port
- :
- 10Mbps, 100Mbps
- :
- RJ45 x 1, DB9 Male x 1
- :
- -
- :
- DIN Rail / Wall
- :
- ES Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.44 (£110.93) | ( ) |
| 3+ | £86.43 (£103.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























