You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Port RS422/485 Ethernet to Serial Device Server - 

ES-313

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES-313
Order Code:
CS20642
Product Range
-
Also Known As:
GTIN UPC EAN: 0837324002294
Technical Datasheet:
ES-313   Datasheet
See all Technical Docs

Product Overview

Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. RS485 - 1 twisted pair - half duplex configuration with autogating provides trouble free data transmission due to automatic control of data direction. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.
  • 2 Port RS-422/485
  • Ethernet to Serial Device Server
  • Data rate from 110 to 921,600 baud
  • User friendly interface, simple to use, powerful in operation
  • Web configuration and RFC2217 compliant interface for non-Windows users
  • IP-30 rated enclosure
  • LED status indication
  • Optional DIN rail mounting kit
  • Serial Port Tunnelling allows serial cable replacement over any distance

Applications

Industrial, Communications & Networking

Contents

Includes CD with manual, Microsoft signed drivers and utilities

Product Information


:
10/100 RJ45 Ethernet

:
2 x RS-422/485 Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0837324002294

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£147.54 ( £177.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £147.54 (£177.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £140.44 (£168.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --