You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ETHERNET TO SERIAL, 1X RS232/422/485 - 

ES-511

ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485
ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485
ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485
ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485
ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485
ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485
ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485
ES-511 - ETHERNET TO SERIAL, 1X RS232/422/485

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES-511
Order Code:
MC02828
Product Range
-
Technical Datasheet:
ES-511   Datasheet
See all Technical Docs

Product Overview

Ethernet to Serial Device with 1 Port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex. ES-511 has removable screw terminals blocks for easy wiring, a slim 'end on' case and integral DIN rail mount. Our industrial ethernet to serial has an operating temperature range of -30 to +80°C and with +5VDC to +30VDC Dual input reverse polarity protected power supply making it perfect for industrial applications. Data transfer rates up to 1,000,000 baud (1 MegaBaud), coupled with 1Mbit/s line drivers deliver uncompromising performance. Baud rates can be standard values such as 9,600, 115,200, 230,000, 921,600 or user definable non standard values. Our Industrial ES range provides simple instant networked serial ports in demanding environments. Serial Port Tunnelling (peer to peer) allows serial cable replacement over any distance, no software required. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply.
  • 1 Port RS-232/422/485 Industrial ethernet to serial device server
  • Serial port tunnelling allows serial cable replacement over any distance, no software required
  • Install virtual com ports, communicate over TCP/IP or use the software APIs for Visual Basic, C# and more
  • Data rate from 110 to 1,000,000 baud (1 MegaBaud). removable, colour-coded, number terminal blocks
  • -30°C to +80°C/-22ºF to +176ºF operating temperature range
  • Robust, Slim Design, Integrated DIN rail mount

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 02/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£260.00 ( £312.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £260.00 (£312.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --