You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pure Embedded Industrial 5 Port Fast Ethernet Switch -
PE-505
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- PE-505
- Order Code:
- CS36582
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324004960
- Technical Datasheet:
- PE-505 Datasheet
Product Overview
- Compact embedded form factor
- Five port 10/100 Fast Ethernet switch (10BASE-T/100BASE-TX)
- TE MicroMatch compatible headers for Ethernet, Link and power connections
- Wide operating temperature range for industrial environments (-40°C to +80°C)
- Power/link LEDs visible in all orientations, with support for fibre optic routing pipes
- Comprehensive resources available including CAD files, PCB footprint and schematic
- 1500V Magnetic isolation between ports
- 3.3V or 5V DC voltage input
- Maximum power consumption 1.3W (@3.3V), 2.5W (@5V)
- Dimensions (HxWxD): 10x55x55mm
Product Information
- :
- 5Ports
- :
- Industrial
- :
- -
- :
- PCB Mount
- :
- TE MicroMatch Compatible 4-Way Header x 5
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.03 (£42.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























