You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Industrial Giabit Ethernet Switch -
SW-015
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-015
- Order Code:
- CS33764
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324004366
- Technical Datasheet:
- SW-015 Datasheet
Product Overview
- High speed 5 port network switch suitable for various applications
- Automatic detection of transmission speed; 10, 100 or 1000Mb/s
- Auto MDI/MDI-X crossover support on all ports
- Each Ethernet port is magnetically isolated
- IP-30 Rated non-conducting polyamide case
- Industry approvals include compliance with Metlabs UL 60950-1
- Wide operating temperature range for use in various environments (-10°C to +60°C)
- +5VDC to +30VDC Power supply input range
- Easy Wire removable screw terminal block
- Plug and play design, no software needed
- Optimised power consumption based on the status of the link device
- Wall mount holes compatible with MK-048 DIN mount clips (not supplied)
- Dimensions (HxWxD): 105x101x28mm
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged Gigabit Ethernet
- :
- DIN Rail / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.11 (£75.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























