You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Industrial Embedded Ethernet Switch -
SW-108
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-108
- Order Code:
- CS31924
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324004151
- Technical Datasheet:
- SW-108 Datasheet
Product Overview
- Extended operating temperature range for use in various environments (-40°C to +80°C)
- Each Ethernet port is magnetically isolated
- Dual redundant power input (+5VDC to +30VDC)
- Power consumption is optimised based on the status of the link device
- Auto MDI/MDI-X crossover support on all ports
- Simply plug and connect, no software needed
- Provides solder points for adding additional RJ45 ports for custom applications
- Mounting holes are connected to functional earth
Contents
Switch and user guide
Product Information
- :
- 8Ports
- :
- Industrial
- :
- Unmanaged Fast Ethernet
- :
- -
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £97.39 (£116.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























