You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port Industrial Unmanaged PoE+ Fast Ethernet Switch, Embedded - 

SW-125

SW-125 - 5 Port Industrial Unmanaged PoE+ Fast Ethernet Switch, Embedded
SW-125 - 5 Port Industrial Unmanaged PoE+ Fast Ethernet Switch, Embedded
SW-125 - 5 Port Industrial Unmanaged PoE+ Fast Ethernet Switch, Embedded
SW-125 - 5 Port Industrial Unmanaged PoE+ Fast Ethernet Switch, Embedded
SW-125 - 5 Port Industrial Unmanaged PoE+ Fast Ethernet Switch, Embedded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SW-125
Order Code:
CS34959
Product Range
-
Also Known As:
GTIN UPC EAN: 0837324004588
Technical Datasheet:
SW-125   Datasheet
See all Technical Docs

Product Overview

High speed unmanaged network switch with an uncased design, ideal for use in embedded applications. Additional PoE capability allows you to power and data to remote CCTV cameras, access points and other PoE enabled devices.
  • Ports 1-4 feature PoE+ capability with 90W PoE power budget (30W per port)
  • Each Ethernet port is magnetically isolated
  • Wide operating temperature range for use in industrial environments (-40°C to +70°C)
  • Dual redundant power input (+44V to +57V DC)
  • Power consumption is optimised based on the status of the link device
  • Auto MDI/MDI-X crossover support on all ports
  • Easy wire removable screw terminal block
  • Mounting holes are connected to functional earth

Contents

Switch and user guide

Product Information


:
5Ports

:
Industrial

:
Unmanaged PoE+ Fast Ethernet

:
Screw

:
RJ45 x 5

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0837324004588

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£131.28 ( £157.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £131.28 (£157.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --