You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Industrial Unmanaged PoE+ Gigabit Ethernet Switch, Embedded -
SW-135
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-135
- Order Code:
- CS37059
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324005066
- Technical Datasheet:
- SW-135 Datasheet
Product Overview
- 4 PoE+ capable ports
- 5 x Gigabit 10/100/1000 BaseT (RJ45) Ethernet ports
- Fully compliant to IEEE 802.3af/at
- Power consumption (not including PoE) 5.5W max: 96mA at +57VDC
- Industrial temperature range from -40°C to +70°C
- Redundant dual power inputs: +44V to +57V DC
- Compact design
- Streamlined installation - power and data over the same cable
- Smart LED indicators: real-time status information, quick visual monitoring
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- PCB Mount
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.42 (£110.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























