You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Industrial Unmanaged Ethernet Switch, DIN Mountable -
SW-508
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-508
- Order Code:
- CS30084
- Product Range
- Brainboxes SW-5xx Industrial Switches
- Also Known As:
- GTIN UPC EAN: 0837324003833
- Technical Datasheet:
- SW-508 Datasheet
Product Range Selector (Brainboxes SW-5xx Industrial Switches)
See all from this product rangeProduct Overview
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Each Ethernet port is galvanically isolated
- Broadcast storm protection
- Simply plug and connect, no software needed
- Auto MDI/MDI-X crossover support on all ports
- IP-20 rated non-conducting polyamide case with integrated DIN rail mount
- +5VDC to +30VDC power supply input range
- Redundant power input for backup power
- Dimensions (HxWxD): 99x45x115mm
Contents
Switch and user guide
Product Information
- :
- 8Ports
- :
- Industrial
- :
- Fast Ethernet
- :
- DIN Rail
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- Brainboxes SW-5xx Industrial Switches
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £93.41 (£112.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























