You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Hardened Industrial Unmanaged Gigabit Ethernet Switch, DIN Mountable -
SW-715
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-715
- Order Code:
- CS33613
- Product Range
- Brainboxes SW-7xx Industrial Switches
- Also Known As:
- GTIN UPC EAN: 0837324004298
- Technical Datasheet:
- SW-715 Datasheet
Product Range Selector (Brainboxes SW-7xx Industrial Switches)
See all from this product rangeProduct Overview
- Hardened metal case with IP20 rating and slim profile for use in harsh environments
- Extended operating temperature range for extreme conditions (-40°C to +80°C)
- Each Ethernet port is magnetically isolated
- Auto MDI/MDI-X crossover support on all ports
- Power consumption is optimised based on the status of the link device
- Dual redundant power input (+5V DC to +30V DC)
- Integrated DIN rail mounting with ground
- Easily wireable and removable screw terminal block
- Plug and play, no software required
Contents
Switch and user guide
Footnotes
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged Gigabit Ethernet
- :
- DIN Rail
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- Brainboxes SW-7xx Industrial Switches
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.78 (£135.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.