You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Industrial Unmanaged PoE+ Fast Ethernet Switch, Hardened -
SW-725
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-725
- Order Code:
- CS34960
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324004564
- Technical Datasheet:
- SW-725 Datasheet
Product Overview
- Ports 1-4 feature PoE+ capability with 90W PoE power budget (30W per port)
- Hardened metal case with IP20 rating and slim profile for use in harsh environments
- Wide operating temperature range for use in industrial environments (-40°C to +70°C)
- Each Ethernet port is magnetically isolated
- Dual redundant power input (+44V to +57V DC)
- Power consumption is optimised based on the status of the link device
- Easy wire removable screw terminal block
- Auto MDI/MDI-X crossover support on all ports
- Integrated DIN rail mounting with ground
- Dimensions (HxWxD): 99x29x108mm
Contents
Switch and user guide
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged PoE+ Fast Ethernet
- :
- DIN Rail
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £175.99 (£211.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























