You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 2 Port RS232 Serial Server Hub -
US-757
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- US-757
- Order Code:
- CS34640
- Product Range
- Brainboxes USB-C Serial Range
- Also Known As:
- GTIN UPC EAN: 0837324004625
- Technical Datasheet:
- US-757 Datasheet
Product Range Selector (Brainboxes USB-C Serial Range)
See all from this product rangeProduct Overview
- Supports full range of baud rates up to 921,600 including custom values
- IP-30 Rated non-conducting housing
- Operating temperature range; 0°C to +60°C / 32°F to +140°F
- High retention USB connection requires a minimal withdrawal of 15N (equivalent to 1.5Kg force)
- Plug and play operation with signed drivers
- Supports Windows 8/10 and Server 2016/2019
- Durable casing with integral wall mounts
- Supplied with 1m USB-C cable
- Dimensions (HxWxD): 96.84x101x27mm
Contents
Serial hub, USB-C cable and user guide
Product Information
- :
- USB
- :
- 2 x RS-232 Serial
- :
- Brainboxes USB-C Serial Range
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.98 (£51.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























