You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Thermo-Sound Level Meter -
13/471/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 13/471/0
- Order Code:
- IN09206
- Product Range
- Brannan - 13/47x Series
- Also Known As:
- GTIN UPC EAN: 5011405134714
- Technical Datasheet:
- 13/471/0 Datasheet
Product Range Selector (Brannan - 13/47x Series)
See all from this product rangeProduct Overview
- High accuracy, fast response
- Backlit, colour LCD display
- Sound level and temperature measurement
- Max./Min. and data hold
- Wide frequency range
- Fast/slow time weighting
- Over-range indication
- Low battery indication
- Auto power off - enable/disable function
- Supplied with 3-point Calibration Certificate, and 3x AAA batteries
Product Information
- :
- 35dB
- :
- 135dB
- :
- 2dB
- :
- 0.1dB
- :
- -20°C
- :
- 60°C
- :
- Brannan - 13/47x Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.00 (£54.00) | ( ) |
| 3+ | £41.25 (£49.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























