You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Water Meter, -40°C to +300°C - 

13/800/3

13/800/3 - Water Meter, -40°C to +300°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRANNAN BRANNAN
Manufacturer Part No:
13/800/3
Order Code:
IN09519
Product Range
-
Technical Datasheet:
13/800/3   Datasheet
See all Technical Docs

Product Overview

Legionnaires' disease is a potentially fatal form of pneumonia caused by inhaling water mist or droplets contaminated with Legionnaires’ disease bacteria (LDB). LDB are widely present in natural water sources such as lakes, streams, and ponds, but usually in low numbers. The chance of getting Legionnaires’ disease from natural water source is very slight, but the risk is increased when the organism multiplies in water systems between 20°C and 45°C. Water heaters, cooling towers, hot and cold water systems, spa pools, and stagnant water can provide ideal conditions for the growth of the organism. Employers and landlords are required by law to carry out a suitable and sufficient risk assessment of the potential presence of LDB. With this in mind, Brannan has developed a kit to help assess the likelihood of the presence of LDB by measuring the temperature of water in pipes and tanks forming part of water systems.
  • High/low temperature alarm
  • Calibration function
  • Backlight
  • Max./min. recording
  • Magnet fitted to back
  • Auto power off
  • Handheld, flip stand and hanging hook
  • Supplied with probe thermometer, timer, calibration certificate, disposable gloves, 10x antiseptic wipes, protective pouch, and 2x CR2032 batteries
  • IP68 rated (probe), IP64 (timer)
  • Temperature range: -40 to 300°C/-40 to +572°F

Product Information


:
-

:
-

:
-

:
-40°C to +300°C

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£169.00 ( £202.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £169.00 (£202.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £155.57 (£186.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --