You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imaging Visual Infrared Thermometer -
38/709/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 38/709/0
- Order Code:
- IN09512
- Product Range
- -
- Technical Datasheet:
- 38/709/0 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- TFT colour LCD display
- Visual and heat map image alignment edge detection line
- Adjustable emissivity from 0.1 to 1.0
- Image capture and SD storage card
- USB edge PC for picture reading
- Selectable colour palettes
- Supplied with Factory Certificate of Calibraton, protective case, SD card, card reader, USB cable, and 4x AA lithium batteries
Product Information
- :
- -20°C
- :
- 300°C
- :
- 240 x 320
- :
- 0.15°C
- :
- 20° x 20°
- :
- 500mm
- :
- 6Hz
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £329.00 (£394.80) | ( ) |
| 3+ | £305.00 (£366.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























