You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Corn Bulb, E27, 4000K, 2250lm -
247609
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 247609
- Order Code:
- LP14982
- Product Range
- Bright Source - Corn Bulbs
- Also Known As:
- GTIN UPC EAN: 0710033247609
- Technical Datasheet:
- 247609 Datasheet
Product Range Selector (Bright Source - Corn Bulbs)
See all from this product rangeProduct Overview
- 110V - 240V - Suitable for site lighting
- Aluminium heat sink - no internal fan required
- Easy to fit
- Built-in dust cover
- Dimensions: 60x145mm
Product Information
- :
- Corn
- :
- E27 / ES
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 360°
- :
- 2250lm
- :
- 20W
- :
- 240V
- :
- E
- :
- 145mm
- :
- 60mm
- :
- Bright Source - Corn Bulbs
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.98 (£21.58) | ( ) |
| 5+ | £16.72 (£20.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























