You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Gang Metalclad Surface Mounting Box -
MC501
- Manufacturer:
- BRITISH GENERAL BRITISH GENERAL
- Manufacturer Part No:
- MC501
- Order Code:
- PL03718
- Product Range
- Pro Elec Metal Clad Units
- Also Known As:
- GTIN UPC EAN: 5021166050109
Product Range Selector (Pro Elec Metal Clad Units)
See all from this product rangeProduct Overview
- Manufactured in heavy gauge steel for extra safety
- Finished with epoxy powder coating for added scratch resistance
- Mounting box with multiple knockouts
- Earth terminal fitted as standard
Product Information
- :
- 1
- :
- 40mm
- :
- Steel
- :
- Surface
- :
- 1x 1 Gang Plates - Metalclad
- :
- Pro Elec Metal Clad Units
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.98 (£3.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























