You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, 3mm, Red - 

HLMP-NG07

HLMP-NG07 - LED, 3mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-NG07
Order Code:
SC07619
Product Range
-
Technical Datasheet:
HLMP-NG07   Datasheet
See all Technical Docs

Product Overview

HLMP-NG07 is a T-1 (3mm) auto insertable red LED lamp. It is capable of withstanding automatic insertion and wave soldering processes. Designed with a thick epoxy flange and soft lead frame material, it is ideal for clinch and cut operations. Typical applications include general purpose and high volume manufacturing.
  • AlInGaP SunPower intensity
  • High light output
  • Micro-tinted/non-diffused lens, made of AlInGaP
  • High brightness light output
  • Wide viewing angle of 60°

Product Information


:
Red

:
Through Hole

:
T-1 (3mm)

:
T-1 (3mm)

:
20mA

:
1.9V

:
626nm

:
90.2mcd

:
60°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --