You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins - 

6N137-300E

6N137-300E - Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
6N137-300E
Order Code:
SC20588
Product Range
-
Technical Datasheet:
6N137-300E   Datasheet
See all Technical Docs

Product Overview

The 6N137-300E is a high CMR high-speed Optocoupler that combine a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15000V/μs at Vcm=1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble free system performance.
  • 10Mbaud Typical high speed
  • TTL compatible
  • 5mA Low input current capability
  • Strobable output

Applications

Signal Processing, Computers & Computer Peripherals, Motor Drive & Control, Power Management

Warnings

It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
1 Channel

:
3.75kV

:
10Mbaud

:
Surface Mount DIP

:
8Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£0.98 ( £1.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --