You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50mA, 3.75kV, 200% -
HCPL-181-00CE
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-181-00CE
- Order Code:
- SC17322
- Product Range
- -
- Technical Datasheet:
- HCPL-181-00CE Datasheet
Product Overview
- Minimum CTR is 50% at input current of 5mA
- 4ms Typically response time (tr)
- High collector-emitter voltage
- 3750Vrms Input-output isolation voltage
Applications
Computers & Computer Peripherals, Test & Measurement
Warnings
Product Information
- :
- 1 Channel
- :
- SOIC
- :
- 4Pins
- :
- 50mA
- :
- 3.75kV
- :
- 200%
- :
- 80V
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.37 (£0.44) | ( ) |
10+ | £0.25 (£0.30) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.