You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Channel Optocoupler, Transistor Output,, DIP, 8 Pins, 3.75kV - 

HCPL-4200

HCPL-4200 - 1 Channel Optocoupler, Transistor Output,, DIP, 8 Pins, 3.75kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-4200
Order Code:
SC20607
Product Range
-
Technical Datasheet:
HCPL-4200   Datasheet
See all Technical Docs

Product Overview

The HCPL-4200 is an optically coupled Current Loop Receiver designed to operate as a receiver in equipment using the 20mA current loop. The current loop systems conventionally signal a logic high state by transmitting 20mA of loop current (MARK) and signal a logic low state by allowing no more than a few milli-amperes of loop current. Optical coupling of the signal from the current loop to the logic output breaks ground loops and provides for a very high common mode rejection. The buffer circuit on its current loop side provides typically 0.8mA of hysteresis which increases the immunity to common mode and differential mode noise. The buffer also provides a controlled amount of LED drive current which takes into account any LED light output degradation. The internal shield allows a guaranteed 1000V/ms common mode transient immunity.
  • Data output compatible with LSTTL, TTL and CMOS
  • Guaranteed on and off thresholds
  • LED is protected from excess current
  • Input threshold hysteresis
  • 3-state Output compatible with data buses
  • Internal shield for high common mode rejection

Applications

Computers & Computer Peripherals, Motor Drive & Control, Communications & Networking

Warnings

It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
1 Channel

:
DIP

:
8Pins

:
-

:
3.75kV

:
-

:
20V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.68 ( £8.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.68 (£8.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.82 (£6.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --