You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Segment LED Display, Red, 20mA, 2.1V, 3.7mcd, 14.22mm -
HDSP-5501
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HDSP-5501
- Order Code:
- SC20669
- Product Range
- HDSP-550x
- Technical Datasheet:
- HDSP-5501 Datasheet
Product Range Selector (HDSP-550x)
See all from this product rangeProduct Overview
- Forward voltage of 2.1V
- Forward current (If) is 20mA
- Luminous intensity of 3700mcd at (IF)=60mA
- Dominant wavelength of 626nm
- Peak wavelength of 635nm
- Viewing angle of ±50°
- 15.24mm (0.6 in.) DIP leads on 2.54mm (0.1 in.) centers
- Evenly lighted segments
- Mitered corners on segments
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Red
- :
- 20mA
- :
- 2.1V
- :
- 3.7mcd
- :
- 1
- :
- 14.22mm
- :
- Common Anode
- :
- HDSP-550x
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.76 (£3.31) | ( ) |
| 10+ | £2.04 (£2.45) | ( ) |
| 50+ | £1.81 (£2.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























