You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Yellow, SMD, 1.6mm x 2mm, 20 mA, 2.1 V, 572 nm -
HSMY-C150
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMY-C150
- Order Code:
- SC20702
- Product Range
- -
- Technical Datasheet:
- HSMY-C150 Datasheet
Product Overview
- Small Size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -30 to 85°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Product Information
- :
- Yellow
- :
- SMD
- :
- 1.6mm x 2mm
- :
- 20mA
- :
- 2.1V
- :
- 572nm
- :
- 8mcd
- :
- 170°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.18 (£0.22) | ( ) |
| 10+ | £0.17 (£0.20) | ( ) |
| 50+ | £0.15 (£0.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























