You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Expanding Sponges (2 Piece) - 

BR320173

BR320173 - Expanding Sponges (2 Piece)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BR320173
Order Code:
CP07748
Product Range
-
Also Known As:
GTIN UPC EAN: 5055441416830

Product Overview

  • Suitable for interior and exteriors
  • Expands from 1cm to 5cm thick
  • Supplied in packs of 2
  • Dims: 210x50x100mm

Product Information


:
Foam

:
100mm

:
210mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055441416830

19 In stock Need more?

???PF_PDP_RSP_SUP???

£1.67 ( £2.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.52 (£1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --