You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Address Labels 38 x 90mm 400 per Roll -
DK11208
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- DK11208
- Order Code:
- LM00501
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766628129
- Technical Datasheet:
- DK11208 Datasheet
Product Overview
- Large address, 38mm (W) x 90mm (L) - 400 labels per roll
- Standard strength adhesive
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother QL label printers
Product Information
- :
- Adhesive
- :
- 90mm
- :
- 38mm
- :
- Paper
- :
- Black on White
- :
- Brother QL Series Label Printer
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.57 (£15.08) | ( ) |
| 5+ | £12.25 (£14.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























