You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Label Maker & Printer -
PT-M95
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- PT-M95
- Order Code:
- LM01116
- Product Range
- Brother P-touch Label Printers
- Also Known As:
- GTIN UPC EAN: 4977766763189
- Technical Datasheet:
- PT-M95 Datasheet
Product Range Selector (Brother P-touch Label Printers)
See all from this product rangeProduct Overview
- Stores up to 3x labels for quick reprinting
- Prints 1 or 2x lines of text
- Operates on 4x AAA batteries (not included)
- Supplied with 4m x 12mm, black-on-white starter tape
Product Information
- :
- -
- :
- -
- :
- -
- :
- Brother P-touch Label Printers
- :
- -
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.80 (£44.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























