You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Office Label Maker Printer -
PTP700
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- PTP700
- Order Code:
- LM01059
- Product Range
- Brother P-touch Label Printers
- Also Known As:
- GTIN UPC EAN: 4977766722742
- Technical Datasheet:
- PTP700 Datasheet
Product Range Selector (Brother P-touch Label Printers)
See all from this product rangeProduct Overview
- No software or driver installation required - just connect the included USB cable to get started
- Create durable labels up to 24mm wide for indoor or outdoor use
- Customise labels using fonts and graphics on your PC or Mac
- Super-fast print speeds and auto cutting help support efficient labeling
- Included design software supports expanded features e.g. linking to a database and barcode printing
- Download templates from the Brother Cloud to add to your P-touch Editor label library
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: PT-P700 label printer, black-on-white standard laminated TZe starter tape (4m), AC power adaptor, P-touch Editor Software/Drivers for Windows (CD-ROM) and quick set-up guide
Product Information
- :
- -
- :
- -
- :
- -
- :
- Brother P-touch Label Printers
- :
- UK Type G
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.71 (£86.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























