You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless 4 UHF Channel Conference Receiver & USB Audio Recorder, Rack Mount -
HTX-28R
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- HTX-28R
- Order Code:
- MP35748
- Also Known As:
- GTIN UPC EAN: 5420047141019
Product Overview
- Balanced XLR & unbalanced jack output
- Multi-function modes: Limit, FIFO, Chairman only
- 4 UHF channels with individual volume control
- 5 Simultaneous working mics with optional video tracking
- Band scan and auto-selection of best frequencies
- Automatic tuning of the mics
- Multi-channel filtering, fully eliminating interference
- Noise detection and feedback elimination
- Operating range: 60-100m
- Built-in USB recording module
- Compatible with HTX-28C/D
- 19" 2U Rack mountable
Contents
HTX-28R, receivers, 2-pin IEC to 2-pin UK plug converter, jack to jack cable, rack ears, manual
Product Information
- :
- -
- :
- -
- :
- 50Hz
- :
- 15kHz
- :
- -100dBM
- :
- IEC
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £512.15 (£614.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























