You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Delegate Mic with Speaker for UHF Conference System -
HTX-38D
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- HTX-38D
- Order Code:
- MP35751
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047141040
Product Overview
- High quality unidirectional electret condenser mic with windshield
- Flexible 15" gooseneck stem for convenient positioning
- LCD Display of all mic info and channel frequency
- 3 function to set microphone ID, control channel, volume level and battery status
- Built-in speaker with volume control
- Supplied with high capacity Lipo battery that can be recharged in optional flight case
- 3.5mm input jack
Product Information
- :
- Unidirectional
- :
- -
- :
- 50Hz
- :
- 15kHz
- :
- -100dBM
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £138.56 (£166.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























