You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Zone Microphone -
MIC-4012
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- MIC-4012
- Order Code:
- MP35851
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047141606
- Technical Datasheet:
- MIC-4012 Datasheet
Product Overview
- Condenser microphone
- 4 Paging zones
- All zones paging
- 4 Tone chime
- Mic, chime and master volume control
- 10 Segment colour output level vumeter
- RJ45 link via Cat5 cable
- Up to 6 mics can be connected in series
- Up to 1km distance
- Powered via the amplifier or directly 24Vdc on the mic
- Total harmonic distortion:
=1% - Consumption: 10W
- Power Supply: 24V DC
- Dimensions: 197x115x43.5mm
- Weight: 1.35kg
Product Information
- :
- -
- :
- -
- :
- 80Hz
- :
- 18kHz
- :
- -
- :
- RJ45
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £254.38 (£305.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























