You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm x 20mm Touchproof, Screw Cap, Low Profile - 

FX0455

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX0455
Order Code:
FF01322
Product Range
-
Technical Datasheet:
FX0455   Datasheet
See all Technical Docs

Product Overview

The FX0455 is a 16A/250V panel mount Cartridge Fuse Holder with polyester body, nylon cap, glass filled nylon nut, brass/silver-plated contacts, solder lug termination, D-type fixing style and screw cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electric shock.
  • Low profile fixing
  • 2.5W Maximum power dissipation (at 23°C)
  • 10²MΩ at 500VDC Insulation resistance
  • 7kV at 50Hz AC Breakdown
  • 10mΩ Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Safety

Product Information


:
Cartridge Fuse Holder

:
10A

:
5mm x 20mm

:
Solder Lug

:
1Fuses

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

81 In stock Need more?

???PF_PDP_RSP_SUP???

£5.11 ( £6.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.11 (£6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.93 (£5.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.68 (£5.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --