You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC Power Connector, IEC C14 Inlet, 10 A, 250 VAC, Through Hole Right Angle, Snap-In, Flange Mount - 

PX0580/PC

PX0580/PC - IEC Power Connector, IEC C14 Inlet, 10 A, 250 VAC, Through Hole Right Angle, Snap-In, Flange Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0580/PC
Order Code:
CN18628
Product Range
-
Technical Datasheet:
PX0580/PC   Datasheet
See all Technical Docs

Product Overview

The PX0580/PC is an IEC PC Flange Rear Mount Power Inlet with solder contact termination, nickel-plated brass pin and tin-plated spills contact and UL94V-0-rated nylon moulding, 10A/250VAC rated.
  • 10mΩ Contact resistance
  • 10³MΩ Insulation resistance
  • 5.4kV pole to pole AC breakdown voltage
  • 10kV pole to panel AC breakdown voltage
  • -40 to +70°C Operating temperature range

Applications

Power Management

Product Information


:
IEC C14 Inlet

:
10A

:
Plug

:
250VAC

:
Through Hole Right Angle

:
Snap-In, Flange Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

326 In stock Need more?

???PF_PDP_RSP_SUP???

£1.17 ( £1.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.13 (£1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --