You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm, Rustproof Solid Brass Stainless Steel Shackle Padlock -
460 NI 50 SB
- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 460 NI 50 SB
- Order Code:
- SR11396
- Product Range
- -
- Also Known As:
- 460NI50SB, 460NI 50SB
Product Overview
- Solid brass body
- Stainless steel double bolted shackle
- Rustproof interior
- Protective plastic cover
- Cut and pry proof
- Corrosion and weather resistant
Applications
Security, Safety
Product Information
- :
- Keyed
- :
- 50mm
- :
- -
- :
- -
- :
- 28mm
- :
- Brass, Stainless Steel
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.39 (£16.07) | ( ) |
| 5+ | £12.88 (£15.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























