You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10x25 Binoculars -
PWV1025
NewProduct Overview
- 10× magnification with 25 mm objective lenses
- Multi-coated optics for maximum light transmission and bright, clear images
- BK7 roof prisms for sharp contrast and true-to-life colours
- All-metal chassis for exceptional durability without unnecessary weight
- Resistant to extreme temperatures (won’t crack in cold or deform in heat)
- Protective rubber armor with textured grip for secure handling
- Compact folding design for easy storage and portability
- Updated design with soft-touch rubber and brushed metal finish
- Ultra-smooth focus wheel for quick, precise adjustments
- Fold-down eyecups for comfortable use with or without glasses
- Field of View: approx. 300 ft at 1000 yards
- Exit Pupil: 2.2mm
- Eye Relief: 10mm
- Close Focus: 4.57m
Product Information
- :
- 10 x 25
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.50 (£39.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























