You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W All in One Portable Combo Amplifier with UHF Microphone -
ROADY FL
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- C.PERKINS C.PERKINS
- Manufacturer Part No:
- ROADY FL
- Order Code:
- DP37580
- Also Known As:
- GTIN UPC EAN: 5420047141422
- Technical Datasheet:
- ROADY FL Datasheet
Product Overview
- Bluetooth, USB & microSD
- The USB port has a charging function to charge the supplied mic, your smartphone, etc.
- TWS (True Wireless Stereo) function allowing to pair two units of the ROADY-FL to a single Bluetooth source to enjoy true stereo sound
- Hand-held UHF mic (included)
- Possibility of adding a 2nd UHF microphone available as an option (order code: ROADY-FL-MIC)
- 2 inputs via 6.35mm Jack for a guitar and a wired microphone
- 10 Level tone pitch without time-stretching to suit your voice
- 4 Voice effects (male, female, loli, monster)
- Accompaniment and microphone recording function on USB/microSD
- 35mm insert for stand mounting
- Input voltage: 15V DC, 1.6A
- Battery: 10.8V, 6000mAh
- Charging time: 4-5 Hours
- Operating time on battery: 8 to 10 Hours
- SPL (max.): 95 +/- 3dB
- Frequency: UHF 863 to 865MHz
- Bluetooth frequency band: 2402MHz to 2480MHz
- Dimensions: 375x244x168mm
- Weight: 5.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £217.99 (£261.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























