You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.2uA Single Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing, 2.3V to 4.9V, I2C, WLP, Li-ion -
MAX17262REWL+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX17262REWL+T
- Order Code:
- SC18676
- Product Range
- -
- Technical Datasheet:
- MAX17262REWL+T Datasheet
Product Overview
- No characterization required for EZ performance, robust against battery variation
- Eliminates error near empty voltage, eliminates coulomb-counter drift
- Compensates for age, current, and temperature, does not require empty, full, or idle states
- Low 5.2μA operating current, single-cell, internal 7mohm sensing
- Supports Li+ and variants including LiFePO4
- Thermistor or ±1°C internal temperature
- Dynamic power estimates power capability during discharge
- Time-to-empty and time-to-full estimation, constant power or constant current
- Predicts remaining capacity under theoretical load, no calibration required
- Temperature range from -40°C to +85°C, 9-WLP pin-package
Footnotes
Product Information
- :
- Fuel Gauge
- :
- LiFePO4, Li-Ion
- :
- 2.3V
- :
- 4.9V
- :
- WLP
- :
- 9Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.55 (£3.06) | ( ) |
| 10+ | £2.30 (£2.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.