You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Product may not be an exact match for your search
192 Channel DMX Controller -
LIGHT192
- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- LIGHT192
- Order Code:
- DP38438
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166372849
Product Overview
- Number of channels: 192 (16 fixtures x 16 channels)
- Number of programmable scenes: 240 (30 banks x 8 scenes)
- Number of programmable chases: 6
- Number of fader: 8x 2 banks + 2 SPEED & FADETIME chase controls
- Value range: from 0 to 255
- Modes: Program, Auto, Music, Tap Sync & Blackout
- Microphone: built-in for audio detection
- Digital display
- DMX output: XLR 3-pin
- Power switch: on/off
- Steel Frame
- Power supply: DC9-12V = /300mA
- Protection class: IP20 (indoor use)
- Supplied with external power
- Dimensions: 482mm x 133mm x 76mm
- Weight: 1.8kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.00 (£54.00) | ( ) |
| 2+ | £41.08 (£49.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.