You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable, USB to UART, 0.25A/3.3V Output, 0.18m - 

C232HD-DDHSP-0

C232HD-DDHSP-0 - Cable, USB to UART, 0.25A/3.3V Output, 0.18m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
C232HD-DDHSP-0
Order Code:
SC14084
Product Range
-
Technical Datasheet:
C232HD-DDHSP-0   Datasheet
See all Technical Docs

Product Overview

The cable incorporates FTDI’s FT232H USB to UART interface IC device which handles all the USB signalling and protocols. It provides a fast, simple way to connect devices with 3.3 volt digital interfaces to USB. The digital interface of the cable is made up of ten individual wires which are terminated with single pole connectors which can be connected next to each other on a male header. The cables digital interface logic is 3.3 volts.
  • Data transfer rate up to 12 Mbaud
  • single channel USB 2.0 Hi-Speed to UART IC

Applications

Communications & Networking

Footnotes

The C232HD-DDHSP-0 UART cable requires USB drivers

Product Information


:
USB to UART Converter

:
12Mbaud

:
Free / Stripped End

:
FT232H

:
1.8m

:
5.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£44.62 ( £53.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.62 (£53.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £39.52 (£47.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --