You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rapid Assembly Circuit Board Holder - 

PAN-333

PAN-333 - Rapid Assembly Circuit Board Holder
PAN-333 - Rapid Assembly Circuit Board Holder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
PAN-333
Order Code:
TL01412
Also Known As:
GTIN UPC EAN: 0729315333008
Technical Datasheet:
PAN-333   Datasheet
See all Technical Docs

Product Overview

A very high quality, fully adjustable clamping mechanism, ideal for supporting circuit boards during repair. The holder features a four position, spring loaded locking mechanism, allowing the board, once clamped, to be simply moved in every direction through 360°. The vice is also fully height adjustable, allowing a board to be situated vertically between 50 to 340mm from the bench level. The board clamping arms are also adjustable and can be mounted on any of the four sides of the cross supporting bar. The clamping arms are also fully adjustable in width from 11 to 245mm. The vice is manufactured from high grade, chrome vanadium steel with a cast base for weight and stability which can be bench mounted for added stability.
  • Easy turn adjusting wheels for speedy adjustment
  • Manufactured in the USA to precise, exacting standards
  • The vice weighs 2.9kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0729315333008

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£85.81 ( £102.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £85.81 (£102.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --