computer peripherals
: 2,564 ProductsComputer & Office (1,023)
Electronic & Electrical Components (646)
Maker & Circuit Development (540)
Cable, Leads & Connectors (264)
Tools & Maintenance (33)
Electrical & Lighting (33)
Audio Visual (24)
Test Equipment (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
SEMTECH
ESD Protection Device, 8 V, SOD-523, 2 Pins, 3.3 V, 40 W, µClamp
Order Code: SC21507
Manufacturer Part No: UCLAMP3301H.TCT
The µClamp series low voltage TVS Diode for ESD and CDE protection. It is designed to replace multilayer varistors (MLVs) in por…
RoHS
£0.44 EX VAT
More Pricing...
LITTELFUSE
Resettable Fuse, PPTC, 1812 / 4532 Metric, PolySwitch miniSMDC, 24V DC, 1.5A, 3A, 1.5s
Order Code: FF04163
Manufacturer Part No: MINISMDC150F/24-2
The MINISMDC150F/24-2 is a SMD PolySwitch Resettable Device, smaller size saves board space and cost and higher voltage ratings …
RoHS
£0.43 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 60mA, 5.3kV
Order Code: SC21181
Manufacturer Part No: 4N33
The 4N33 is a 1-channel Optically Coupled Isolator consists of an infrared LED and NPN silicon photodarlington. It features 5.3k…
RoHS
£0.54 EX VAT
More Pricing...
BOURNS
Resettable Fuse, PPTC, MF-R, 60V DC, 50mA, 100mA, 5s, Round
Order Code: FF04141
Manufacturer Part No: MF-R005-0
The MF-R005-0 is a 0.05A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there…
RoHS
£0.31 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 80mA, 5.3kV
Order Code: SC21179
Manufacturer Part No: 4N32
The 4N32 is a 1-channel Optically Coupled Isolator consists of an infrared LED and NPN silicon photodarlington. It features 5.3k…
RoHS
£0.49 EX VAT
More Pricing...
SEMTECH
TVS Diode, SDxx, Bidirectional, 12.8 V, 21.2 V, SOT-23, 3 Pins
Order Code: SC21505
Manufacturer Part No: SDC15.TCT
The SDC15 is a TVS Diode Array for ESD protection of 12V data and power lines. The SDC15 transient voltage suppressor (TVS) is d…
RoHS
£0.78 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Transistor Output, 4 Channel, SMD DIP, 16 Pins, 50 mA, 5.3kV, 75%
Order Code: SC21151
Manufacturer Part No: ISQ201XSM
The ISQ201XSM is a 4-channel 16-pin high density mounting Optically Coupled Isolator consists of infrared light emitting diodes …
RoHS
£1.40 EX VAT
More Pricing...
BOURNS
TVS Diode, Transil SMBJ, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins
Order Code: SC21278
Manufacturer Part No: SMBJ12A
The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of…
RoHS
£0.29 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50mA, 5.3kV, 100%
Order Code: SC21168
Manufacturer Part No: SFH615A-3X
The SFH615A-3X is a 1-channel 4-pin Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon photot…
RoHS
£0.31 EX VAT
More Pricing...
LITTELFUSE
Resettable Fuse, PPTC, 2920 / 7351 Metric, PolySwitch 2920L Series, 24V DC, 2A, 4A, 5s
Order Code: FF04114
Manufacturer Part No: 2920L200/24DR
The 2920L200/24DR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for medium voltage applicat…
RoHS
£0.54 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Triac Output, SMD DIP, 6 Pins, 5.3 kV, Zero Crossing, 600V
Order Code: SC21134
Manufacturer Part No: IS621XSM
The IS621XSM is a 6-pin Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode coupled with a monol…
RoHS
£0.53 EX VAT
More Pricing...
BOURNS
Resettable Fuse, PPTC, 1812 / 4532 Metric, MF-MSMF, 60V DC, 200mA, 400mA, 0.15s
Order Code: FF04127
Manufacturer Part No: MF-MSMF020/60-2
The MF-MSMF020/60-2 is a 0.2A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standar…
RoHS
£0.25 EX VAT
More Pricing...
VISHAY
Fast / Ultrafast Diode, 200 V, 3 A, Single, 900 mV, 20 ns, 100 A
Order Code: SC21574
Manufacturer Part No: ES3D-E3/57T
The ES3D-E3/57T is a surface-mount ultrafast Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated mou…
RoHS
£0.49 EX VAT
More Pricing...
LITTELFUSE
TVS Diode, P6KE6, Unidirectional, 5.8 V, 10.5 V, DO-15, 2 Pins
Order Code: SC21348
Manufacturer Part No: P6KE6.8A
The P6KE6.8A is an axial leaded unidirectional Transient Voltage Suppressor (TVS) Diode with lead-free matte tin-plated terminal…
RoHS
£0.23 EX VAT
More Pricing...
LITTELFUSE
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
Order Code: SC21360
Manufacturer Part No: SMCJ33CA
The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipmen…
RoHS
£0.32 EX VAT
More Pricing...
MULTICOMP PRO
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 16 V, 1000 hours @ 85°C, Polar
Order Code: CA09691
Manufacturer Part No: MCESL16V107M6.3X5.2
The MCESL16V107M6.3X5.2 is a surface mount aluminium Electrolytic Capacitor. Supplied with carrier taping for automatic mounting…
RoHS
£0.16 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 50mA, 5.3kV, 20%
Order Code: SC21148
Manufacturer Part No: ISP844X
The ISP844X is a 4-channel 16-pin high density mounting AC input Optically Coupled Isolator consists of two infrared light emitt…
RoHS
£1.08 EX VAT
More Pricing...
MOLEX
Connector Housing, Pico-Clasp 501330, Receptacle, 4 Ways, 1 mm, 501334, 501193 Crimp Terminals
Order Code: CN26028
Manufacturer Part No: 501330-0400
The 501330-0400 is a 4-position 1-row Crimp Housing made of white nylon. It mates with the 501331 and 501568 PCB header. It can …
RoHS
£0.20 EX VAT
More Pricing...
LITTELFUSE
Resettable Fuse, PPTC, 1206 / 3216 Metric, PolySwitch 1206L Series, 30V DC, 125mA, 290mA, 0.2s
Order Code: FF04089
Manufacturer Part No: 1206L012WR
The 1206L012WR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for applications where space i…
RoHS
£0.35 EX VAT
More Pricing...
NEXPERIA
ESD Protection Device, TVS, 35 V, SOT-23, 3 Pins, 12 V, PESDxS2UT Series
Order Code: SC21431
Manufacturer Part No: PESD12VS2UT,215
The PESD12VS2UT is a double ESD Protection Diode designed to protect up to two transmission or data lines from electrostatic dis…
RoHS
£0.25 EX VAT
More Pricing...
HARWIN
Ribbon Cable, IDC Socket to IDC Socket, 20 Ways, 300mm, 1.27mm
Order Code: CN25351
Manufacturer Part No: M50-9111042
The M50-9111042 is a 300mm 20-way Ribbon Cable Assembly with an IDC female connector on each end. The connector is made of UL94V…
RoHS
£10.61 EX VAT
More Pricing...
INFINEON
Power MOSFET, N Channel, 650 V, 20.7 A, 0.19 ohm, TO-220, Through Hole
Order Code: SC21344
Manufacturer Part No: SPP20N60C3XKSA1
The SPP20N60C3 is a 650V N-channel CoolMOS™ Power MOSFET with low specific on-state resistance. The CoolMOS™ MOSFET offers a sig…
RoHS
£3.34 EX VAT
More Pricing...
BOURNS
Resettable Fuse, PPTC, 1812 / 4532 Metric, MF-MSMF, 60V DC, 140mA, 340mA, 0.15s
Order Code: FF04126
Manufacturer Part No: MF-MSMF014-2
The MF-MSMF014-2 is a 0.14A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard …
RoHS
£0.27 EX VAT
More Pricing...
MULTICOMP PRO
8 x 2.2mm Self Adhesive Feet, Clear Dome 140 Pack
Order Code: PC02895
Manufacturer Part No: MP2008-CL1-140
Engineered for strength and flexibility, these self-adhesive feet deliver exceptional resistance to shock, impact and vibration.…
RoHS
£4.20 EX VAT
More Pricing...
HARTING
USB 2.0 Type A Panel Mount Socket to USB 2.0 Type A Plug Lead, 3m
Order Code: CN25314
Manufacturer Part No: 09 45 452 1924
The 09 45 452 1924 is a 3m 4-contact har-port USB 2.0 A to USB 2.0 A Coupler with PFT cable. Compact and well-shaped service int…
RoHS
£28.91 EX VAT
More Pricing...
Page
1