You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Pico-Clasp 501330, Receptacle, 4 Ways, 1 mm, 501334, 501193 Crimp Terminals -
501330-0400
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 501330-0400
- Order Code:
- CN26028
- Product Range
- Pico-Clasp 501330
- Also Known As:
- GTIN UPC EAN: 822348528974
- Technical Datasheet:
- 501330-0400 Datasheet
Product Range Selector (Pico-Clasp 501330)
See all from this product rangeProduct Overview
- 1A Maximum current per contact
Applications
Consumer Electronics, Computers & Computer Peripherals
Product Information
- :
- Pico-Clasp 501330
- :
- Receptacle
- :
- 4Ways
- :
- 1mm
- :
- 501334, 501193 Crimp Terminals
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.20 (£0.24) | ( ) |
50+ | £0.18 (£0.22) | ( ) |
100+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.