You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 200 V, 3 A, Single, 900 mV, 20 ns, 100 A - 

ES3D-E3/57T

ES3D-E3/57T - Fast / Ultrafast Diode, 200 V, 3 A, Single, 900 mV, 20 ns, 100 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ES3D-E3/57T
Order Code:
SC21574
Product Range
ES3D
Technical Datasheet:
ES3D-E3/57T   Datasheet
See all Technical Docs

Product Range Selector (ES3D)

See all from this product range

Product Overview

The ES3D-E3/57T is a surface-mount ultrafast Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The plastic rectifier features glass passivated pallet chip junction, high forward surge capability, low forward voltage and low power losses. Colour band denotes cathode end polarity.
  • Ultrafast recovery time for high efficiency
  • 140V Maximum RMS voltage
  • 200V Maximum DC blocking voltage
  • 45pF at 4V/1MHz Typical junction capacitance

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Product Information


:
200V

:
3A

:
Single

:
900mV

:
20ns

:
100A

:
150°C

:
DO-214AB (SMC)

:
2 Pin

:
ES3D

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.48 ( £0.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --