You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort - 

2TBT3-PCIE-ENCLOSURE

2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort
2TBT3-PCIE-ENCLOSURE - Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
2TBT3-PCIE-ENCLOSURE
Order Code:
CS37003
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030895002
See all Technical Docs

Product Overview

The 2TBT3-PCIE-ENCLOSURE enclosure from Startech allows you to utilise Thunderbolt connectivity to expand the capabilities of your laptop or PC with two external PCI-Express slots, ideal for integrating capture cards, high-speed fiber connectivity, NVMe drives and more into your workstation. The sleek TAA-compliant aluminium enclosure provides two PCI-Express slots with toolless access, two thunderbolt USB-C ports and a DisplayPort output. Supporting resolutions up to 8K, transfer rates up to 40Gb/s and daisy-chain functionality the enclosure is perfect for profressional applications with intense workloads.
  • Dual PCI-Ex 3.0 x16 slots (in x4 mode) with 32Gb/s bandwidth shared dynamically between them
  • Each slot supports up to 21.6Gb/s/ 2700MB/s
  • Supports single resolutions up to 8K @60Hz or dual 4K @60Hz via the DisplayPort or Thunderbolt 3 ports
  • Delivers 25W power per PCI-Ex slot with dual 15W SATA power ports for up to 40W per card
  • Transfer rates up to 40Gb/s via Thunderbolt 3
  • Integrated 60mm fan provides active cooling during use
  • Aluminium chassis with toolless design for easy access
  • Fully TAA compliant
  • Enclosure is daisy-chain compatible with multiple Thunderbolt 3/4 devices
  • Unit is powered by 12V 10A (120W) universal power adaptor
  • Requires a Thunderbolt 3/4 host device with either Windows 7+, macOS 10.12+ or Linux Kernal 5.15 (LTS only)
  • No drivers required for use with Windows, macOS or Linux systems
  • Supplied with 1m certified Thunderbolt 3 host cable
  • Dimensions (HxWxD): 142x84x281mm
  • 2 Year manufacturer warranty

Contents

Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide

Footnotes

Note: Enclosure does not support the use of GPU graphics cards.

Product Information


:
USB-C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030895002

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£434.74 ( £521.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £434.74 (£521.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --