You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 to Dual 4K DisplayPort Splitter -
TB32DP14
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TB32DP14
- Order Code:
- CS34187
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888752
- Technical Datasheet:
- TB32DP14 Datasheet
Product Overview
- Fully certified for Thunderbolt 3 with support for up to 40Gb/s video & data throughput
- Run demanding applications on two high definition displays without draining system resources
- Future proof design allows you to combine both outputs to utilise a single 5K or 8K display
- Supports HDR and HBR3 (High Bit Rate) functionality
- Connections: Thunderbolt 3 USB-C plug and 2x DisplayPort sockets
- Built-in 460mm cable for flexible setup
- 5m Maximum cable distance to display
- Sleek and durable aluminium housing
- Plug and play installation on Windows & Mac
- Dimensions (HxWxD): 16x64x99mm
- 3 Year manufacturer warranty
Contents
DisplayPort adaptor only
Product Information
- :
- Thunderbolt 3 USB-C
- :
- DisplayPort
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.98 (£38.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.