You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8m Spring Return Cable Reel -
FT260.0308
- Manufacturer:
- SCHILL SCHILL
- Manufacturer Part No:
- FT260.0308
- Order Code:
- PL02805
- Product Range
- FT260
- Also Known As:
- FT260.0308
- Technical Datasheet:
- FT260.0308 Datasheet
Product Range Selector (FT260)
See all from this product rangeProduct Overview
- Sturdy, thermoplastic design, electrically insulated and corrosion resistant
- Any unused cable is neatly stored on the reel
- A short pull on the stopper and the cable neatly rewinds
- Adjustable ball stop
- Ratchet on/off facility
- Fused terminal block
- 0.8m Ohm contact resistance
- Universal mounting bracket
- IP20 Rated
- Cable length: 12m, 3x 1mm²
- Max load (wound/unwound): 4A/10A
- Diameter: 260mm
- Weight: 4.1kg
Product Information
- :
- 26ft
- :
- 8m
- :
- 10A
- :
- 250VAC
- :
- FT260
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £297.95 (£357.54) | ( ) |
5+ | £277.75 (£333.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.