security lighting
: 671 ProductsMaker & Circuit Development (2)
Electronic & Electrical Components (36)
Electrical & Lighting (513)
Cable, Leads & Connectors (116)
Audio Visual (4)
Manufacturer
Packaging
Page
UNBRANDED
Transceiver, UHF Data
Order Code: RF00212
Manufacturer Part No: TDL2A-433-9
Frequency:433MHz; Approval Bodies:EN; Current Rating:28mA; Data Rate:16 kbps; Data Rate Max:160000bps; External Depth:7mm; Exter…
£36.27 EX VAT
ZINC
360° Corner PIR Motion Sensor Black
Order Code: SR10068
Manufacturer Part No: ZN-25152-BLK
• Time delay: 10 seconds to 7 mins • Max. load: 1200W incandescent and 300W fluorescent • Bracket and wall fixings supplied • IP…
£11.80 EX VAT
SYLVANIA
43W LED Floodlight with PIR, 4000K, 5000lm, Non-Dimmable, Black
Order Code: LA11338
Manufacturer Part No: 90169
The Sylvania 43W LED Floodlight emits 5000 lumens of cool white light (4000K), it ensures clear visibility while the PIR motion …
RoHS
£20.15 EX VAT
TDK-LAMBDA
AC/DC DIN Rail Power Supply, 5V DC, 1.5A, 7.5W
Order Code: PW06256
Manufacturer Part No: DSP10-5
The DSP10-5 is a 5V/7.5W 1-output DIN-rail mount Power Supply with wide range AC input, 56mm low profile, class-2 double insulat…
RoHS
£24.06 EX VAT
BLAKE UK
Gangway Tile & Slate Clamp, Galvanised
Order Code: AP03218
Manufacturer Part No: TSC
The tile-and-slate clamp is a non-invasive fastening system with no drilling or lashing required. It can fit to the majority of …
RoHS
£26.00 EX VAT
PENN ELCOM
19" Perforated Security Rack Panel - 3U
Order Code: DP27773
Manufacturer Part No: R1287/3UK
A 19" rackmounted perforated security panel, ideal for installation over existing equipment to prevent non-authorised adjustment…
RoHS
£18.32 EX VAT
PENN ELCOM
19" Security Rack Panel - 2U
Order Code: DP27770
Manufacturer Part No: R1287/2BK
A 19" rackmounted plain security panel, ideal for installation over existing equipment to prevent non-authorised adjustment of s…
RoHS
£15.34 EX VAT
PENN ELCOM
19" Security Rack Panel - 3U
Order Code: DP27772
Manufacturer Part No: R1287/3BK
A 19" rackmounted plain security panel, ideal for installation over existing equipment to prevent non-authorised adjustment of s…
RoHS
£15.84 EX VAT
PENN ELCOM
19" Security Rack Panel with Window - 4U
Order Code: DP33936
Manufacturer Part No: R2287/4UK
19" Security rack panel with window for viewing equipment status while preventing non-authorised adjustment of settings and pres…
RoHS
£111.35 EX VAT
PENN ELCOM
19" Security Rack Panel with Window - 3U
Order Code: DP33935
Manufacturer Part No: R2287/3UK
19" Security rack panel with window for viewing equipment status while preventing non-authorised adjustment of settings and pres…
RoHS
£89.44 EX VAT
STEINEL
PIR Lighting Controller, 180 Degree Angle, White, IP54
Order Code: SR10630
Manufacturer Part No: 603212
Infrared wall sensor for use indoors and out. Ideal for expansive building fronts and driveways, suitable for corner mounting wi…
RoHS
£67.00 EX VAT
STEINEL
Corner PIR Lighting Controller, 240 Degree Angle, Black, IP54
Order Code: SR10638
Manufacturer Part No: 602710
Round-the-corner infrared wall sensor for use indoors and out. Ideal for targeted coverage of areas in front of two walls. • Sel…
RoHS
£70.90 EX VAT
RF SOLUTIONS
1 Channel, 433.92MHz Key Fob Transmitter
Order Code: RF00940
Manufacturer Part No: FOBLOQF-4T1
The FOBLOQF-4T1 from RF Solutions is a versatile, 1-Channel multi-function, FM key fob Radio Transmitter, capable of up to 60m …
RoHS
£18.23 EX VAT
ETERNA
60W PIR Wall Lantern, Black
Order Code: SR07210
Manufacturer Part No: PIRL60BK
The Eterna PIRL60BK 60W Full Lantern with PIR combines a traditional lantern design with automatic motion-activated lighting, ma…
RoHS
£32.83 EX VAT
ETERNA
Half LED Amenity Light with Microwave Sensor, Black
Order Code: SR09470
Manufacturer Part No: SHEYEMWBK
The Eterna SHEYEMWBK LED Eyelid Light with Microwave Sensor provides reliable automatic illumination for indoor and outdoor area…
RoHS
£40.30 EX VAT
MINISUN
Medlock PIR Bulkhead Wall Light, IP44
Order Code: SR10259
Manufacturer Part No: 19096
The Medlock PIR Bulkhead Wall Light in Brushed Chrome combines modern aesthetics with practical functionality. Its brushed chrom…
RoHS
£26.75 EX VAT
FULLEON
Sounder with Xenon Beacon - Red
Order Code: SR07216
Manufacturer Part No: FL/RL/R/D
Combined high output electronic 2 tone sounder and flashing Xenon beacon for intruder, fire and industrial alarm systems where d…
RoHS
£48.86 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 16F648, SOIC18
Order Code: SC09237
Manufacturer Part No: PIC16F648A-I/SO
The PIC16F648A-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only …
RoHS
£3.17 EX VAT
MICROCHIP
8Bit Flash MCU, 12F609, DIP8
Order Code: SC09214
Manufacturer Part No: PIC12F609-I/P
The PIC12F609-I/P is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…
RoHS
£0.96 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 12F609, SOIC8
Order Code: SC09215
Manufacturer Part No: PIC12F609-I/SN
The PIC12F609-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£0.71 EX VAT
MICROCHIP
MCU 8Bit 7K Flash, SMD, SSOP28
Order Code: SC09813
Manufacturer Part No: PIC16F883-I/SS
The PIC16F883-I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£2.06 EX VAT
MICROCHIP
8Bit CMOS MCU
Order Code: SC02553
Manufacturer Part No: PIC16C73B-20/SP
The PIC16C73B-20/SP is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single …
RoHS
£5.75 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 16F54, SOIC18
Order Code: SC09803
Manufacturer Part No: PIC16F54-I/SO
The PIC16F54-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£0.63 EX VAT
MICROCHIP
MCU, 8Bit, 7K Flash, SOIC14
Order Code: SC09800
Manufacturer Part No: PIC16F688-E/SL
The PIC16F688-E/SL is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£2.47 EX VAT
ATMEL
Evaluation Board, Atxmega256A3BU, LCD
Order Code: SC13704
Manufacturer Part No: ATXMEGAA3BU-XPLD
The Atmel AVR XMEGA-A3BU Explained evaluation kit is a hardware platform to evaluate the Atmel ATxmega256A3BU microcontroller. T…
RoHS
£44.38 EX VAT
Page