You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W PIR Wall Lantern, Black -
PIRL60BK
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- PIRL60BK
- Order Code:
- SR07210
- Also Known As:
- GTIN UPC EAN: 5013845023993
- Technical Datasheet:
- PIRL60BK Datasheet
Product Overview
- Colour matched PIR lens
- Corrosion resistant
- Adjustable lux level
- Concealed adjustment controls
- 10m range with sensitivity adjustment control
- Time on adjustable 5 seconds - 4 minutes
- 60W incandescent load capacity
- 90° detection zone
- BS EN 60598, BS EN 61347
- IP44 rated
- Requires 1 x ES GLS lamp maximum 60W (not included)
- Dimensions (H x D): 390 x 230mm
Product Information
- :
- 90°
- :
- -
- :
- 390mm
- :
- -
- :
- 230mm
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.83 (£39.40) | ( ) |
3+ | £31.57 (£37.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.