You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Half LED Amenity Light with Microwave Sensor, Black -
SHEYEMWBK
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- SHEYEMWBK
- Order Code:
- SR09470
- Product Range
- Eterna LED Lights with Microwave Sensor
- Also Known As:
- GTIN UPC EAN: 5013845043311
Product Range Selector (Eterna LED Lights with Microwave Sensor)
See all from this product rangeProduct Overview
- Low power LED array and optically optimised light
- Eyelid (half) LED light design
- Adjustable microwave sensor is discreetly placed behind the diffuser
- Options to adjust 2-50 Lux or disable
- Stainless steel screws
- Average life: 25,000 hours
- Colour temperature: 4200K
- Detection range: 10-100%
- On time: 5 secs - 30 mins
Product Information
- :
- 120°
- :
- 12m
- :
- 305mm
- :
- 305mm
- :
- 95mm
- :
- Eterna LED Lights with Microwave Sensor
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.90 (£47.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.