You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medlock PIR Bulkhead Wall Light, IP44 -
19096
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 19096
- Order Code:
- SR10259
- Also Known As:
- GTIN UPC EAN: 5016529190967
Product Overview
- Contemporary, stainless steel wall light/bulkhead
- Features opal polycarbonate which reduces glare
- Built-in PIR motion sensor for security
- Compatible with 60W E27 GLS lamps (not supplied)
Product Information
- :
- 290mm
- :
- 230mm
- :
- 90mm
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.75 (£32.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.